23144271M8701(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 173,23000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 45
Unit Price: 174,91000 Kč
Datasheet
5.91' (1.80m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23144271M8701(R)

DigiKey Part Number
1939-23144271M8701(R)-ND
Manufacturer
Manufacturer Product Number
23144271M8701(R)
Description
CORD 17AWG CEE 7/7-IEC 320 5.91'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
5.91' (1.80m)
Packaging
Bulk
Approval Agency Marking
CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
364018-01Qualtek0Q1043-ND173,23000 KčParametric Equivalent
364018-06Qualtek45Q1044-ND174,91000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500105,41836 Kč52 709,18 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41836 Kč
Unit Price with VAT:127,55622 Kč