
GLF74520 | |
|---|---|
DigiKey Part Number | 2500-GLF74520TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF74520 |
Description | 2A POWER MUX WITH VIN SELECTION |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 2A 6-WLCSP (1.47x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 35mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.47x0.97) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,20900 Kč | 142,09 Kč |
| 20 | 12,73550 Kč | 254,71 Kč |
| 30 | 12,01967 Kč | 360,59 Kč |
| 100 | 9,61990 Kč | 961,99 Kč |
| 250 | 8,42000 Kč | 2 105,00 Kč |
| 500 | 8,16740 Kč | 4 083,70 Kč |
| 1 000 | 6,48340 Kč | 6 483,40 Kč |
| 3 000 | 6,25185 Kč | 18 755,55 Kč |
| 6 000 | 6,02030 Kč | 36 121,80 Kč |
| Unit Price without VAT: | 14,20900 Kč |
|---|---|
| Unit Price with VAT: | 17,19289 Kč |

