
12.85624 | |
|---|---|
DigiKey Part Number | 4983-12.85624TR-ND - Tape & Reel (TR) 4983-12.85624CT-ND - Cut Tape (CT) 4983-12.85624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85624 |
Description | CRYSTAL, 96MHZ, 8PF, SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±16ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 96 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±16ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 18,60800 Kč | 186,08 Kč |
| 25 | 17,58920 Kč | 439,73 Kč |
| 50 | 16,86520 Kč | 843,26 Kč |
| 100 | 16,16640 Kč | 1 616,64 Kč |
| 250 | 15,28736 Kč | 3 821,84 Kč |
| 500 | 14,65544 Kč | 7 327,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,04940 Kč | 14 049,40 Kč |
| 2 000 | 13,46874 Kč | 26 937,48 Kč |
| 3 000 | 13,14046 Kč | 39 421,38 Kč |
| 5 000 | 12,73837 Kč | 63 691,85 Kč |
| 7 000 | 12,48039 Kč | 87 362,73 Kč |
| 10 000 | 12,21275 Kč | 122 127,50 Kč |
| 12 000 | 12,07824 Kč | 144 938,88 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |


