
05-40-A-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 5 | 40,33200 Kč | 201,66 Kč |
| 10 | 36,56400 Kč | 365,64 Kč |
| 25 | 32,11400 Kč | 802,85 Kč |
| 50 | 29,09960 Kč | 1 454,98 Kč |
| 100 | 26,37350 Kč | 2 637,35 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |


