05-24-A-0304-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 493
Unit Price: 53,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 898
Unit Price: 96,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 379
Unit Price: 101,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 431
Unit Price: 71,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 208
Unit Price: 131,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 158,52083 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 76,94654 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 140,69000 Kč
Datasheet
New Product
24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-24-A-0304-A-4-06-4-T-HF

DigiKey Part Number
2073-05-24-A-0304-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-24-A-0304-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-24-A-0304-A-4-06-4-GGCT4932073-05-24-A-0304-A-4-06-4-G-ND53,75000 KčParametric Equivalent
0150200269Molex898WM22835-ND96,19000 KčParametric Equivalent
0151200269Molex379900-0151200269-ND101,84000 KčParametric Equivalent
0151660269Molex431WM25073-ND71,81000 KčParametric Equivalent
0152660269Molex208WM16081-ND131,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00020,56187 Kč20 561,87 Kč
Unit Price without VAT:20,56187 Kč
Unit Price with VAT:24,87986 Kč