New Product
24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-24-A-0304-A-4-06-4-G

DigiKey Part Number
2073-05-24-A-0304-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-24-A-0304-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660269Molex431WM25073-ND71,81000 KčParametric Equivalent
0152660269Molex208WM16081-ND131,66000 KčParametric Equivalent
FJH-24-D-12.00-4Samtec Inc.0FJH-24-D-12.00-4-ND140,69000 KčParametric Equivalent
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
543,04600 Kč215,23 Kč
1039,05600 Kč390,56 Kč
2534,29400 Kč857,35 Kč
5031,07700 Kč1 553,85 Kč
10028,16460 Kč2 816,46 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč