New Product
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-24-A-0254-A-4-06-4-G

DigiKey Part Number
2073-05-24-A-0254-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-24-A-0254-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660267Molex6 366WM11379-ND62,18000 KčParametric Equivalent
0152660267Molex9430152660267-ND107,15000 KčParametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
542,12200 Kč210,61 Kč
1038,21600 Kč382,16 Kč
2533,56320 Kč839,08 Kč
5030,41360 Kč1 520,68 Kč
10027,56200 Kč2 756,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč