New Product
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-24-A-0050-A-4-06-4-G

DigiKey Part Number
2073-05-24-A-0050-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-24-A-0050-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
1.969" (50.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
536,32600 Kč181,63 Kč
1032,94600 Kč329,46 Kč
2528,93520 Kč723,38 Kč
5026,21820 Kč1 310,91 Kč
10023,75920 Kč2 375,92 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč