
05-16-A-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-16-A-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-A-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152660181 | Molex | 741 | 0152660181-ND | 94,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 5 | 41,15600 Kč | 205,78 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 25 | 32,78200 Kč | 819,55 Kč |
| 50 | 29,70380 Kč | 1 485,19 Kč |
| 100 | 26,91730 Kč | 2 691,73 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

