
05-16-A-0101-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-16-A-0101-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-A-0101-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Category | Number of Conductors 16 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 3.976" (101.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 35,57000 Kč | 177,85 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 28,33880 Kč | 708,47 Kč |
| 50 | 25,67640 Kč | 1 283,82 Kč |
| 100 | 23,27000 Kč | 2 327,00 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

