
05-14-A-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Category | Number of Conductors 14 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660159 | Molex | 5 753 | 0151660159-ND | 59,34000 Kč | Parametric Equivalent |
| 0152660159 | Molex | 533 | 0152660159-ND | 56,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 5 | 40,73600 Kč | 203,68 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 29,38880 Kč | 1 469,44 Kč |
| 100 | 26,63600 Kč | 2 663,60 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

