Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-10-D-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-10-D-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-D-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-10-D-0127-A-4-06-4-G | GCT | 400 | 2073-05-10-D-0127-A-4-06-4-G-ND | 44,73000 Kč | Parametric Equivalent |
| 05-10-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-10-D-0127-A-4-06-4-T-ND | 14,40841 Kč | Parametric Equivalent |
| 0150200104 | Molex | 258 | 0150200104-ND | 80,21000 Kč | Parametric Equivalent |
| 0151200104 | Molex | 0 | 900-0151200104-ND | 42,99005 Kč | Parametric Equivalent |
| 0151660104 | Molex | 0 | 0151660104-ND | 29,33988 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,46243 Kč | 16 462,43 Kč |
| Unit Price without VAT: | 16,46243 Kč |
|---|---|
| Unit Price with VAT: | 19,91954 Kč |









