New Product
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-10-D-0127-A-4-06-4-G

DigiKey Part Number
2073-05-10-D-0127-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-10-D-0127-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660104Molex3410152660104-ND65,93000 KčParametric Equivalent
FJH-10-R-05.00-4Samtec Inc.0FJH-10-R-05.00-4-ND68,45000 KčParametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
535,78000 Kč178,90 Kč
1032,44200 Kč324,42 Kč
2528,49000 Kč712,25 Kč
5025,81500 Kč1 290,75 Kč
10023,39180 Kč2 339,18 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč