
05-10-A-0101-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-10-A-0101-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0101-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 3.976" (101.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 5 | 34,26800 Kč | 171,34 Kč |
| 10 | 31,07700 Kč | 310,77 Kč |
| 25 | 27,28920 Kč | 682,23 Kč |
| 50 | 24,73140 Kč | 1 236,57 Kč |
| 100 | 22,41330 Kč | 2 241,33 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

