
ELP-75-24 | |
|---|---|
DigiKey Part Number | 1866-1602-ND |
Manufacturer | |
Manufacturer Product Number | ELP-75-24 |
Description | AC/DC CONVERTER 24V 76W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.15 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.89" L x 2.36" W x 1.06" H (175.0mm x 60.0mm x 27.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,77000 Kč | 616,77 Kč |
| 5 | 587,29600 Kč | 2 936,48 Kč |
| 10 | 559,93000 Kč | 5 599,30 Kč |
| 25 | 545,19520 Kč | 13 629,88 Kč |
| Unit Price without VAT: | 616,77000 Kč |
|---|---|
| Unit Price with VAT: | 746,29170 Kč |

