
PKE5210PI | |
|---|---|
DigiKey Part Number | 2166-PKE5210PI-ND |
Manufacturer | |
Manufacturer Product Number | PKE5210PI |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE5210PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 87.8% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,19000 Kč | 569,19 Kč |
| 5 | 548,10000 Kč | 2 740,50 Kč |
| 10 | 539,23800 Kč | 5 392,38 Kč |
| 25 | 527,69000 Kč | 13 192,25 Kč |
| 50 | 519,10560 Kč | 25 955,28 Kč |
| 100 | 510,64770 Kč | 51 064,77 Kč |
| 250 | 499,67312 Kč | 124 918,28 Kč |
| Unit Price without VAT: | 569,19000 Kč |
|---|---|
| Unit Price with VAT: | 688,71990 Kč |




