679xDDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6792DDC

DigiKey Part Number
510-1048-ND
Manufacturer
Manufacturer Product Number
6792DDC
Description
CASE PLAS BLK 17.03"L X 14.96"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Hinged Door, Lid 17.030" L x 14.960" W (432.56mm x 379.98mm) X 6.050" (153.67mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
17.030" L x 14.960" W (432.56mm x 379.98mm)
Height
6.050" (153.67mm)
Area (L x W)
255in² (1645cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,58000 Kč440,58 Kč
8359,74500 Kč2 877,96 Kč
12345,81667 Kč4 149,80 Kč
28318,40393 Kč8 915,31 Kč
52299,76019 Kč15 587,53 Kč
100286,28000 Kč28 628,00 Kč
Unit Price without VAT:440,58000 Kč
Unit Price with VAT:533,10180 Kč