
SLV W 4 080 24 G | |
|---|---|
DigiKey Part Number | 5496-SLVW408024G-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 4 080 24 G |
Description | two rows 4-72 contacts |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.315" (8.00mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.480" (12.20mm) |
Packaging Bulk | Insulation Height 0.067" (1.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Zinc |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 74,12250 Kč | 296,49 Kč |
| Unit Price without VAT: | 74,12250 Kč |
|---|---|
| Unit Price with VAT: | 89,68823 Kč |


