MK 204 10 Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 204 10 Z

DigiKey Part Number
5496-MK20410Z-ND
Manufacturer
Manufacturer Product Number
MK 204 10 Z
Description
Solder and plug pins, D0.5 mm, A
Customer Reference
Detailed Description
10 Position Header Connector Solder Cup Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
157.5µin (4.00µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1040,20600 Kč402,06 Kč
Unit Price without VAT:40,20600 Kč
Unit Price with VAT:48,64926 Kč