cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM8/I-3C91

DigiKey Part Number
RM8/I-3C91-ND
Manufacturer
Manufacturer Product Number
RM8/I-3C91
Description
FERRITE CORE RM 3C91 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C91 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.646" (16.40mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
RM
Supplier Device Package
RM 8
Material
3C91
Diameter
-
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1990.0
Core Factor (ΣI/A) mm⁻¹
0.604
Effective Length (le) mm
38.4
Effective Area (Ae) mm²
63.0
Minimum Core Cross Section (Amin) mm²
55.4
Effective Magnetic Volume (Ve) mm³
2440.0
Finish
Uncoated
Height
0.646" (16.40mm)
Length
0.913" (23.20mm)
Width
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80019,27391 Kč15 419,13 Kč
Unit Price without VAT:19,27391 Kč
Unit Price with VAT:23,32143 Kč