
EQ20/R-3C96 | |
|---|---|
DigiKey Part Number | EQ20/R-3C96-ND |
Manufacturer | |
Manufacturer Product Number | EQ20/R-3C96 |
Description | FERRITE CORE EQ 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.248" (6.30mm) Width Diameter 0.551" (14.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 20 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.551" (14.00mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | 12,29846 Kč | 70 839,13 Kč |
| Unit Price without VAT: | 12,29846 Kč |
|---|---|
| Unit Price with VAT: | 14,88114 Kč |



