
EQ20/R-3C95-A250 | |
|---|---|
DigiKey Part Number | 1779-EQ20/R-3C95-A250-ND |
Manufacturer | |
Manufacturer Product Number | EQ20/R-3C95-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 20 | |
Material | 3C95 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±4% | |
Gap | Gapped | |
Effective Permeability (µe) | 110.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.563 | |
Effective Length (le) mm | 33.2 | |
Effective Area (Ae) mm² | 59.0 | |
Minimum Core Cross Section (Amin) mm² | 55.0 | |
Effective Magnetic Volume (Ve) mm³ | 1960.0 | |
Finish | Uncoated | |
Height | 0.248" (6.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | 13,22729 Kč | 76 189,19 Kč |
| Unit Price without VAT: | 13,22729 Kč |
|---|---|
| Unit Price with VAT: | 16,00502 Kč |


