
1N4148WT | |
|---|---|
DigiKey Part Number | 2156-1N4148WT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 125MA |
Customer Reference | |
Detailed Description | Diode 125mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 125mA | |
Reverse Recovery Time (trr) | 4 ns | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 121 | 0,41612 Kč | 5 043,79 Kč |
| Unit Price without VAT: | 0,41612 Kč |
|---|---|
| Unit Price with VAT: | 0,50351 Kč |




