001-0021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB2455A3S-25MHF1

DigiKey Part Number
776-EFB2455A3S-25MHF1-ND
Manufacturer
Manufacturer Product Number
EFB2455A3S-25MHF1
Description
EMBED,PIFA,250M 2.4/5.5GHZ,MHF1,
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA FlexPIFA MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.9GHz
Antenna Type
FlexPIFA
Number of Bands
2
VSWR
2.5, 3
Return Loss
-
Gain
2.5dBi, 3dBi
Features
Cable - 250mm
Termination
MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.098" (2.50mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč