
PB-1L | |
|---|---|
DigiKey Part Number | 2827-PB-1L-ND |
Manufacturer | |
Manufacturer Product Number | PB-1L |
Description | TEST LEAD BANANA TO TEST PROBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | - | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,98000 Kč | 616,98 Kč |
| 5 | 571,80200 Kč | 2 859,01 Kč |
| 10 | 553,38300 Kč | 5 533,83 Kč |
| 25 | 529,98000 Kč | 13 249,50 Kč |
| Unit Price without VAT: | 616,98000 Kč |
|---|---|
| Unit Price with VAT: | 746,54580 Kč |


