2A-SA-PI-ET2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A-SA-PI-ET2

DigiKey Part Number
2827-2A-SA-PI-ET2-ND
Manufacturer
Manufacturer Product Number
2A-SA-PI-ET2
Description
TWEEZERS - 2 STAR STRAIGHT TAPER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Flat 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
Anti-Magnetic
Tip Style
Flat
Tip Type
-
Tip Shape
Straight
Length - Overall
5.25" (133.4mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 119,65000 Kč1 119,65 Kč
51 037,72200 Kč5 188,61 Kč
101 004,35900 Kč10 043,59 Kč
25961,89240 Kč24 047,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 119,65000 Kč
Unit Price with VAT:1 354,77650 Kč