
C30723GH | |
|---|---|
DigiKey Part Number | 1601-C30723GH-ND |
Manufacturer | |
Manufacturer Product Number | C30723GH |
Description | SENSOR PHOTODIODE 850/1300NM TO8 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm, 1300nm, 1550nm TO-233AA, TO-8-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 850nm, 1300nm, 1550nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.2 A/W @ 850nm, 0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 140nA | |
Active Area | 5mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44 626,21000 Kč | 223 131,05 Kč |
| Unit Price without VAT: | 44 626,21000 Kč |
|---|---|
| Unit Price with VAT: | 53 997,71410 Kč |


