
ERD410RSZ | |
|---|---|
DigiKey Part Number | 5916-ERD410RSZ-ND |
Manufacturer | |
Manufacturer Product Number | ERD410RSZ |
Description | ROTARY SWITCH, 10P, FLAT TYPE, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.213" (5.40mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material PPT |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Steps |
Contact Material Phosphor Bronze | Electrical Life 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 25 | 37,08240 Kč | 927,06 Kč |
| 50 | 34,99940 Kč | 1 749,97 Kč |
| 100 | 33,03200 Kč | 3 303,20 Kč |
| 250 | 30,63944 Kč | 7 659,86 Kč |
| 500 | 29,00412 Kč | 14 502,06 Kč |
| 1 000 | 27,52439 Kč | 27 524,39 Kč |
| 5 000 | 24,67651 Kč | 123 382,55 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

