N-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1308EDL-EV

DigiKey Part Number
5272-SI1308EDL-EVTR-ND - Tape & Reel (TR)
5272-SI1308EDL-EVCT-ND - Cut Tape (CT)
5272-SI1308EDL-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1308EDL-EV
Description
MOSFET N-CH 30V 5.8A SOT323
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 15 V
FET Type
Power Dissipation (Max)
1.2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 5.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,48000 Kč54,80 Kč
1003,44790 Kč344,79 Kč
5002,56680 Kč1 283,40 Kč
1 0002,28185 Kč2 281,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91887 Kč5 756,61 Kč
6 0001,73584 Kč10 415,04 Kč
9 0001,64249 Kč14 782,41 Kč
15 0001,53754 Kč23 063,10 Kč
21 0001,47538 Kč30 982,98 Kč
30 0001,41494 Kč42 448,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč