EAST1615ABA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1615ABA0

DigiKey Part Number
1080-EAST1615ABA0TR-ND - Tape & Reel (TR)
1080-EAST1615ABA0CT-ND - Cut Tape (CT)
1080-EAST1615ABA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST1615ABA0
Description
LED BLUE/ORANGE CLEAR 4SMD
Customer Reference
Detailed Description
Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2.05V Orange 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EAST1615ABA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2.05V Orange
Current - Test
20mA Blue, 20mA Orange
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm Blue, 611nm Orange
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.50mm L x 1.60mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,45100 Kč94,51 Kč
1006,85180 Kč685,18 Kč
5005,68728 Kč2 843,64 Kč
1 0005,30481 Kč5 304,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,97970 Kč9 959,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč