
EAPL2835WA5 | |
|---|---|
DigiKey Part Number | 1080-1480-2-ND - Tape & Reel (TR) 1080-1480-1-ND - Cut Tape (CT) 1080-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPL2835WA5 |
Description | LED NEUTRAL WHT 4000K 2PLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.25V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2835WA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (21lm ~ 33lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 75mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 100 | 2,06710 Kč | 206,71 Kč |
| 500 | 1,65410 Kč | 827,05 Kč |
| 1 000 | 1,51665 Kč | 1 516,65 Kč |
| 2 000 | 1,39951 Kč | 2 799,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29963 Kč | 5 198,52 Kč |
| 8 000 | 1,21469 Kč | 9 717,52 Kč |
| 12 000 | 1,17105 Kč | 14 052,60 Kč |
| 20 000 | 1,12170 Kč | 22 434,00 Kč |
| 28 000 | 1,09232 Kč | 30 584,96 Kč |
| 40 000 | 1,06366 Kč | 42 546,40 Kč |
| 100 000 | 1,00030 Kč | 100 030,00 Kč |
| 200 000 | 0,96086 Kč | 192 172,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

