
EAHE2835WD63 | |
|---|---|
DigiKey Part Number | 1080-1456-2-ND - Tape & Reel (TR) 1080-1456-1-ND - Cut Tape (CT) 1080-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE2835WD63 |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 2.85V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE2835WD63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (27lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,37870 Kč | 237,87 Kč |
| 500 | 1,91050 Kč | 955,25 Kč |
| 1 000 | 1,75536 Kč | 1 755,36 Kč |
| 2 000 | 1,62306 Kč | 3 246,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51034 Kč | 6 041,36 Kč |
| 8 000 | 1,41448 Kč | 11 315,84 Kč |
| 12 000 | 1,36527 Kč | 16 383,24 Kč |
| 20 000 | 1,30964 Kč | 26 192,80 Kč |
| 28 000 | 1,27652 Kč | 35 742,56 Kč |
| 40 000 | 1,24420 Kč | 49 768,00 Kč |
| 100 000 | 1,17281 Kč | 117 281,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

