27-21/Y2C-CPQB/3C is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,49396 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,38724 Kč
Datasheet
Image for 27-21/Y2C-CPQB/3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-21/Y2C-CPQB/3C

DigiKey Part Number
1080-27-21/Y2C-CPQB/3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
27-21/Y2C-CPQB/3C
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
591nm
Lens Transparency
Clear
Package / Case
2-SMD, No Lead
Millicandela Rating
Size / Dimension
1.70mm L x 0.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
1.20mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27-21/Y2C-AP1Q2L/3CEverlight Electronics Co Ltd01080-27-21/Y2C-AP1Q2L/3CTR-ND1,49396 KčParametric Equivalent
27-21/Y2C-CPQB/3DEverlight Electronics Co Ltd01080-27-21/Y2C-CPQB/3DTR-ND1,38724 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,95833 Kč8 624,97 Kč
Unit Price without VAT:0,95833 Kč
Unit Price with VAT:1,15958 Kč