
GCS-NSP30-100ML | |
|---|---|
DigiKey Part Number | 2985-GCS-NSP30-100ML-ND |
Manufacturer | |
Manufacturer Product Number | GCS-NSP30-100ML |
Description | NON SIL PUTTY, 3.0W/MK, 100ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 100 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 100 ml Syringe | |
Thermal Conductivity | 3.00W/m-K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,65000 Kč | 1 985,65 Kč |
| 10 | 1 757,04400 Kč | 17 570,44 Kč |
| 25 | 1 673,36560 Kč | 41 834,14 Kč |
| 50 | 1 612,64060 Kč | 80 632,03 Kč |
| 100 | 1 554,04360 Kč | 155 404,36 Kč |
| Unit Price without VAT: | 1 985,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,63650 Kč |


