
EM6HD16EWBH-10IH | |
|---|---|
DigiKey Part Number | 2174-EM6HD16EWBH-10IHTR-ND - Tape & Reel (TR) 2174-EM6HD16EWBH-10IHCT-ND - Cut Tape (CT) 2174-EM6HD16EWBH-10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HD16EWBH-10IH |
Description | IC DRAM 2GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,87000 Kč | 165,87 Kč |
| 10 | 154,27500 Kč | 1 542,75 Kč |
| 25 | 149,56440 Kč | 3 739,11 Kč |
| 50 | 146,00280 Kč | 7 300,14 Kč |
| 100 | 142,46010 Kč | 14 246,01 Kč |
| 250 | 137,82444 Kč | 34 456,11 Kč |
| 500 | 136,87762 Kč | 68 438,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 111,82813 Kč | 167 742,20 Kč |
| Unit Price without VAT: | 165,87000 Kč |
|---|---|
| Unit Price with VAT: | 200,70270 Kč |

