New at DigiKey
EJH40NP195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJH40NP195

DigiKey Part Number
5997-EJH40NP195TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EJH40NP195
Description
40V N&P-Channel Trench Power MOS
Customer Reference
Detailed Description
Mosfet Array 45V 52A Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
-
Configuration
2 N and 2 P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
45V
Current - Continuous Drain (Id) @ 25°C
52A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
150nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
8-PDFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 980
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
206,99900 Kč139,98 Kč
506,52560 Kč326,28 Kč
1006,10450 Kč610,45 Kč
1 0005,68350 Kč5 683,50 Kč
3 0005,26250 Kč15 787,50 Kč
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč