R905-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R905-3
R905-3
R905-3
Supporting your Project: Printed Circuit Board Solutions

R905-3

DigiKey Part Number
RPC1602-ND
Manufacturer
Manufacturer Product Number
R905-3
Description
ROUND SPACER NYLON 3/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White
Datasheet
 Datasheet
EDA/CAD Models
R905-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.147" (3.73mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
53,32600 Kč16,63 Kč
103,09400 Kč30,94 Kč
252,78720 Kč69,68 Kč
502,59760 Kč129,88 Kč
1002,42290 Kč242,29 Kč
2502,22288 Kč555,72 Kč
5002,09068 Kč1 045,34 Kč
1 0001,97239 Kč1 972,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč