PGSC-1926A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGSC-1926A
PGSC-2128A
PGSC-2128A
Supporting your Project: Printed Circuit Board Solutions

PGSC-2128A

DigiKey Part Number
RPC2044-ND
Manufacturer
Manufacturer Product Number
PGSC-2128A
Description
BUSHING SPLIT 0.815" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.095" ~ 1.102" (27.81mm ~ 27.99mm) Bushing, Split 0.815" (20.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSC-2128A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Panel Cutout Dimensions
Circular - 1.095" ~ 1.102" (27.81mm ~ 27.99mm)
Diameter - Inside
0.815" (20.70mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,25200 Kč62,52 Kč
255,85200 Kč146,30 Kč
505,57400 Kč278,70 Kč
2005,05305 Kč1 010,61 Kč
4004,81150 Kč1 924,60 Kč
6004,67555 Kč2 805,33 Kč
1 0004,50975 Kč4 509,75 Kč
2 6004,21558 Kč10 960,51 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč