


MB-7-156 | |
|---|---|
DigiKey Part Number | RPC4318-ND |
Manufacturer | |
Manufacturer Product Number | MB-7-156 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.219" ~ 0.281" (5.56mm ~ 7.14mm) 7/32 ~ 9/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MB-7-156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.188" (4.78mm) 3/16" | |
Hole Diameter | 0.156" (3.96mm) 5/32" | |
Grip Range | 0.219" ~ 0.281" (5.56mm ~ 7.14mm) 7/32 ~ 9/32" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 5 | 4,84200 Kč | 24,21 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 4,05840 Kč | 101,46 Kč |
| 50 | 3,78060 Kč | 189,03 Kč |
| 100 | 3,53850 Kč | 353,85 Kč |
| 250 | 3,25432 Kč | 813,58 Kč |
| 500 | 3,06698 Kč | 1 533,49 Kč |
| 1 000 | 2,89901 Kč | 2 899,01 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |



