DLMSPM-2-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLMSPM-2-01
RPC1085-ND
RPC1085-ND
Supporting your Project: Printed Circuit Board Solutions

DLMSPM-2-01

DigiKey Part Number
RPC1085-ND
Manufacturer
Manufacturer Product Number
DLMSPM-2-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
DLMSPM-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.409" (10.40mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
54,74400 Kč23,72 Kč
104,39000 Kč43,90 Kč
253,98640 Kč99,66 Kč
503,71600 Kč185,80 Kč
1003,47460 Kč347,46 Kč
2503,19580 Kč798,95 Kč
5003,01104 Kč1 505,52 Kč
1 0002,84626 Kč2 846,26 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč