27XT1880250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27XT1880250

DigiKey Part Number
RPC10021-ND
Manufacturer
Manufacturer Product Number
27XT1880250
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.250" (1.58mm ~ 6.35mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27XT1880250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.348" (8.84mm)
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.078" (1.98mm)
Hole Diameter
0.188" (4.78mm)
Grip Range
0.062" ~ 0.250" (1.58mm ~ 6.35mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
52,28800 Kč11,44 Kč
102,12200 Kč21,22 Kč
251,91400 Kč47,85 Kč
501,78100 Kč89,05 Kč
1001,65820 Kč165,82 Kč
2501,51800 Kč379,50 Kč
5001,42522 Kč712,61 Kč
1 0001,34220 Kč1 342,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč