
27RT250810 | |
|---|---|
DigiKey Part Number | RPC10488-ND |
Manufacturer | |
Manufacturer Product Number | 27RT250810 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.150" ~ 0.535" (3.81mm ~ 13.59mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.783" (19.89mm) | |
Head Diameter | 0.495" (12.57mm) | |
Head Height | 0.074" (1.88mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.150" ~ 0.535" (3.81mm ~ 13.59mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 5 | 4,86800 Kč | 24,34 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,09480 Kč | 102,37 Kč |
| 50 | 3,81580 Kč | 190,79 Kč |
| 100 | 3,56820 Kč | 356,82 Kč |
| 250 | 3,28320 Kč | 820,80 Kč |
| 500 | 3,09386 Kč | 1 546,93 Kč |
| 1 000 | 2,92491 Kč | 2 924,91 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |


