27MRM060075B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MRM060075B

DigiKey Part Number
145-27MRM060075B-ND
Manufacturer
Manufacturer Product Number
27MRM060075B
Description
BARBED FASTENER 0.060" NYLON BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.060" (1.52mm) Barbed Fastener 0.075" (1.91mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27MRM060075B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
0.060" (1.52mm)
Rivet Length
-
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.050" (1.27mm)
Hole Diameter
0.062" (1.58mm) 1/16"
Grip Range
0.075" (1.91mm)
Features
Requires Mini-Cap
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
54,03600 Kč20,18 Kč
103,72400 Kč37,24 Kč
253,37040 Kč84,26 Kč
503,14180 Kč157,09 Kč
1002,93360 Kč293,36 Kč
2502,69644 Kč674,11 Kč
5002,53874 Kč1 269,37 Kč
1 0002,39748 Kč2 397,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč