
22CC50C0312 | |
|---|---|
DigiKey Part Number | 145-22CC50C0312-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0312 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50C0312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.312" (7.92mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 25 | 2,84600 Kč | 71,15 Kč |
| 50 | 2,70700 Kč | 135,35 Kč |
| 100 | 2,57860 Kč | 257,86 Kč |
| 250 | 2,41656 Kč | 604,14 Kč |
| 500 | 2,30076 Kč | 1 150,38 Kč |
| 1 000 | 2,19067 Kč | 2 190,67 Kč |
| 2 500 | 2,05338 Kč | 5 133,45 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |




