


167004569902 | |
|---|---|
DigiKey Part Number | RPC2745-ND |
Manufacturer | |
Manufacturer Product Number | 167004569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.394" (2.01mm ~ 10.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167004569902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.642" (16.30mm) | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | - | |
Hole Diameter | 0.189" (4.80mm) | |
Grip Range | 0.079" ~ 0.394" (2.01mm ~ 10.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 5 | 6,49200 Kč | 32,46 Kč |
| 10 | 6,03400 Kč | 60,34 Kč |
| 25 | 5,47600 Kč | 136,90 Kč |
| 50 | 5,11820 Kč | 255,91 Kč |
| 100 | 4,79370 Kč | 479,37 Kč |
| 300 | 4,35123 Kč | 1 305,37 Kč |
| 500 | 4,17118 Kč | 2 085,59 Kč |
| 1 000 | 3,94939 Kč | 3 949,39 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |


