13RSSR0324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP324

DigiKey Part Number
145-13SP324-ND
Manufacturer
Manufacturer Product Number
13SP324
Description
ROUND SPACER NYLON 36.51MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.438" (36.51mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.438" (36.51mm)
Length - Overall
1.438" (36.51mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
56,65200 Kč33,26 Kč
106,14700 Kč61,47 Kč
255,59080 Kč139,77 Kč
505,22040 Kč261,02 Kč
1004,89200 Kč489,20 Kč
2504,51060 Kč1 127,65 Kč
5004,25716 Kč2 128,58 Kč
1 0004,03108 Kč4 031,08 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč