



249920 | |
|---|---|
DigiKey Part Number | RPC2506-ND |
Manufacturer | |
Manufacturer Product Number | 249920 |
Description | LEAF HINGE POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 249920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | - | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,21000 Kč | 315,21 Kč |
| 5 | 269,52000 Kč | 1 347,60 Kč |
| 10 | 251,89800 Kč | 2 518,98 Kč |
| 25 | 230,38880 Kč | 5 759,72 Kč |
| 50 | 215,33800 Kč | 10 766,90 Kč |
| 100 | 201,26890 Kč | 20 126,89 Kč |
| 250 | 196,87636 Kč | 49 219,09 Kč |
| Unit Price without VAT: | 315,21000 Kč |
|---|---|
| Unit Price with VAT: | 381,40410 Kč |




