



239920 | |
|---|---|
DigiKey Part Number | RPC2497-ND |
Manufacturer | |
Manufacturer Product Number | 239920 |
Description | LEAF HINGE POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 239920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | - | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,91000 Kč | 229,91 Kč |
| 5 | 196,53400 Kč | 982,67 Kč |
| 10 | 183,71700 Kč | 1 837,17 Kč |
| 25 | 168,01280 Kč | 4 200,32 Kč |
| 50 | 157,03960 Kč | 7 851,98 Kč |
| 100 | 146,78010 Kč | 14 678,01 Kč |
| 250 | 138,10024 Kč | 34 525,06 Kč |
| Unit Price without VAT: | 229,91000 Kč |
|---|---|
| Unit Price with VAT: | 278,19110 Kč |



