VZM100W-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZM100W-48

DigiKey Part Number
1800-VZM100W-48-ND
Manufacturer
Manufacturer Product Number
VZM100W-48
Description
90 W, 48 V CV LED DRIVER WITH 0-
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.87A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
48V
Current - Output (Max)
1.87A
Power (Watts)
90 W
Dimming
Analog
Features
OCP, OTP, SCP
Ratings
IP20
Operating Temperature
-10°C ~ 40°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
5.85" L x 1.20" W x 0.88" H (148.7mm x 30.4mm x 22.4mm)
Approval Agency
cULus, FCC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1921,36000 Kč921,36 Kč
5841,95800 Kč4 209,79 Kč
10809,83600 Kč8 098,36 Kč
25769,23440 Kč19 230,86 Kč
60732,30150 Kč43 938,09 Kč
120704,29617 Kč84 515,54 Kč
300668,86937 Kč200 660,81 Kč
Manufacturers Standard Package
Unit Price without VAT:921,36000 Kč
Unit Price with VAT:1 114,84560 Kč