
RX-4045SAAA0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-4045SAAA0PURESNTR-ND - Tape & Reel (TR) 114-RX-4045SAAA0PURESNCT-ND - Cut Tape (CT) 114-RX-4045SAAA0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-4045SAAA0 PURE SN |
Description | IC RTC CLK/CALENDAR SPI 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 71,50700 Kč | 715,07 Kč |
| 25 | 65,83600 Kč | 1 645,90 Kč |
| 100 | 59,59040 Kč | 5 959,04 Kč |
| 250 | 56,61440 Kč | 14 153,60 Kč |
| 500 | 54,82052 Kč | 27 410,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,62563 Kč | 47 625,63 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |


